TDK SPM5030T-R20M

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5030T-R20M.

IHS

Datasheet4 pages3 years ago

TDK

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-29.21%

CAD Models

Download TDK SPM5030T-R20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 200nH 20% 100KHz Iron 24A T/R
Inductor Power Shielded Wirewound 200nH 20% 100KHz Iron 23A 2.4mOhm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3533
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3533
General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808

Descriptions

Descriptions of TDK SPM5030T-R20M provided by its distributors.

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Metal Core-Core, SMD, 2020
Surface Mount Power Inductor, Spm Series, 200 Nh, 20%, Shielded, 2310 Ohm, 22.2 A Rohs Compliant: Yes |Tdk SPM5030T-R20M
INDUCTOR, 0.2UH, 20%, 22.2A, SHLD, SMD; Inductance: 200nH; RMS Current (Irms): 22.2A; Inductor Construction: Shielded; Saturation Current (Isat): 21A; Product Range: SPM Series; Power Inductor Case: 5.2mm x 5mm x 3mm; DC Resis

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM5030TR20M