Wurth Elektronik 744305022

Inductor, Power, 0.22UH, 20%, 13.6X13.4; Product Range: Wurth Elektronik - We-hcm
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744305022.

Inventory History

3 month trend:
-21.79%

CAD Models

Download Wurth Elektronik 744305022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744303022
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik7443320022
INDUCTOR, 0.22UH, 27A, 20%; Product Range:WURTH ELEKTRONIK - WE-HCC Series; Indu
Wurth Elektronik744304022
INDUCTOR, POWER, 0.22UH, 20%, 11.6X11.9; Product Range:WURTH ELEKTRONIK - WE-HCM
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0024Ohm DCR T/R
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744305022 provided by its distributors.

INDUCTOR, POWER, 0.22UH, 20%, 13.6X13.4; Product Range:WURTH ELEKTRONIK - WE-HCM
POWER-CHOKE WE-HCM | FIXED IND 220NH 26A 0.155 MOHM
WE-HCM SMT High Current Flat Wire Inductor
100KHz 600MHz 42A 26A 220nH 155¦Ì¦¸ ¡À20% 1350 , 13.5mm*13.3mm*5.2mm
FIXED IND 220NH 26A 0.000155OHM
WE-HCM Nonstandard 0.531Lx0.524W 13.50mmx13.30mm 220nH
INDUCTOR, POWER, 0.22UH, 20%, 13.6X13.4; Product Range:WURTH ELEKTRONIK - WE-HCM Series; Inductance:220nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:155µohm; RMS Current (Irms):28A; Saturation Current (Isat):42A; Case Dimensions:13.5mm x 13.3mm x 5mm; DC Current Rating:28A; Inductor Case Style:SMD; Self Resonant Frequency (Min):35MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)