Bourns SRP7030-R22FM

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0024Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R22FM.

IHS

Datasheet5 pages8 years ago

Farnell

Newark

CAD Models

Download Bourns SRP7030-R22FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 220nH 20% 100KHz Carbonyl Powder 8.5A T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Bourns SRP7030-R22FM provided by its distributors.

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0024Ohm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2626
Inductor, Power, High Current, 0.22Uh; Inductance:220Nh; Rms Current (Irms):23A; Inductor Construction:Shielded; Saturation Current (Isat):34A; Product Range:-; Power Inductor Case:7.6Mm X 6.5Mm X 3.2Mm; Dc Resistance Max:0.0024Ohm; Rohs Compliant: Yes |Bourns SRP7030-R22FM
HIGH CURRENT POWER INDUCTORs; Product Ra; HIGH CURRENT POWER INDUCTORs; Product Range:BOURNS - SRP7030F Series Shielded Power Inductors; Inductance:220nH; Inductance Tolerance:± 20%; DC Resistance Max:3400µohm; DC Current Rating:23Arms; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R22FM.
  • SRP7030R22FM