Bourns SRP7030-R22M

General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
$ 0.803
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R22M.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP7030-R22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
Inductor Power Shielded Wirewound 220nH 20% 100KHz Iron 9A 9.3mOhm DCR T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0807
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 53A 0.0006Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 35A 0.001Ohm DCR 4040 Automotive T/R
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Bourns SRP7030-R22M provided by its distributors.

General Purpose Inductor, 0.22uH, 20%, 1 Element, Iron-Core, SMD, 2725
100KHz 36A 23A 220nH 2.8mΩ ±20% standard mounting,SMD mount 7.8mm*7mm*3.2mm
FIXED IND 220NH 23A 0.0028OHM SM
INDUCTOR SHIELDED PWR 0.22UH SMD
MAGNETICS - High Current Power Inductors
INDUCTOR, 0.22UH, 36A, SMD; Inductance: 220nH; RMS Current (Irms): 23A; Inductor Construction: Shielded; Saturation Current (Isat): 34A; Product Range: SRP7030 Series; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R22M.
  • SRP7030R22M