Wurth Elektronik 744303022

Power Choke Shielded Wirewound 0.22uH/0.18uH 20% 100KHz Ferrite 31A 0.000325Ohm DCR T/R
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744303022.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-3.08%

CAD Models

Download Wurth Elektronik 744303022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 35A 0.001Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Wurth Elektronik744307022
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744355122
FIXED IND 200NH 32A 0.35 MOHM / WE-HCI SMD Flat Wire High Current Inductor
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Iron 23A 0.0028Ohm DCR T/R
Wurth Elektronik744305022
INDUCTOR, POWER, 0.22UH, 20%, 13.6X13.4; Product Range:WURTH ELEKTRONIK - WE-HCM

Descriptions

Descriptions of Wurth Elektronik 744303022 provided by its distributors.

Power Choke Shielded Wirewound 0.22uH/0.18uH 20% 100KHz Ferrite 31A 0.000325Ohm DCR T/R
WE-HCM SMT High Current Flat Wire Inductor
100KHz 80MHz 30A 31A 220nH 325¦Ì¦¸ ¡À20% SMD,10X7MM , 10.2mm*7mm*5mm
FIXED IND 220NH 31A 0.325MOHM SM
FIXED IND 220NH 31A 0.000325OHM
WE-HCM Nonstandard 0.402Lx0.276W 10.20mmx7.00mm 220nH
INDUCTOR, HIGH CURRENT, 185NH, SMD
Wurth Elektronik 744303022 パワーインダクタ
Inductor, Smd, High Current, 185Nh; Inductance:220Nh; Rms Current (Irms):31A; Inductor Construction:shielded; Saturation Current (Isat):30A; Product Range:we-Hcm Series; Power Inductor Case:10.2Mm X 7Mm X 5Mm Rohs Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)