Wurth Elektronik 744053005

FIXED IND 5.3UH 2.3A 40 MOHM SMD / 5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric)
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744053005.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744053005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.977
$ 0.356
$ 0.356
Stock
66,951
46,475
46,475
Authorized Distributors
6
5
5
Inductance
5.3 µH
5.3 µH
5.3 µH
Tolerance
30 %
30 %
30 %
Current Rating
2.3 A
2.3 A
2.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
40 mΩ
40 mΩ
Q Factor
-
7
7
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Inductor Power Shielded Wirewound 5.3uH 30% 100KHz 7Q-Factor Ferrite 2.3A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 5uH 30% 100KHz 8.9Q-Factor Ferrite 2.9A 0.024Ohm DCR T/R
Wurth Elektronik7440700056
Power Choke Shielded Wirewound 5.6uH 30% 100KHz Ferrite 2.6A 0.056Ohm DCR T/R
Wurth Elektronik744062005
Power Choke Shielded Wirewound 5uH 30% 100KHz Ferrite 2.15A 0.046Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz Ferrite 3.5A 0.032Ohm DCR 2929 T/R

Descriptions

Descriptions of Wurth Elektronik 744053005 provided by its distributors.

FIXED IND 5.3UH 2.3A 40 MOHM SMD / 5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric)
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 5.3UH 2.3A 40 MOHM SMD
100KHz 45MHz 1.9A 2.3A 5.3¦ÌH 40m¦¸ ¡À30% 2323 5.8mm*5.8mm*3mm
INDUCTORS, FIXED, WE-TPC 5828 5.3UH 2.3A .03OHM
WE-TPC 2323 (5858Metric) 0.228Lx0.228W 5.80mmx5.80mm 5.3muH
TPC INDUCTOR 5828, 5.3UH, SAT=1.9A; Inductance: 5.3µH; RMS Current (Irms): 2.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.9A; Product Range: WE-TPC Series; Power Inductor Case: 5.8mm x 5.8mm x 2.8mm; DC Resistance Max: 0.04ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 45MHz; Self Resonant Frequency Min: 45MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)