Bourns SRR6028-5R0Y

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6028-5R0Y.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR6028-5R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.621
Stock
65,246
15,829
Authorized Distributors
6
5
Inductance
5 µH
5 µH
Tolerance
30 %
30 %
Current Rating
2.4 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
7.5
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5uH 30% 100KHz 8.9Q-Factor Ferrite 2.9A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.7A 35mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3A 0.0376Ohm DCR T/R
TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R
TAIYO YUDENNRS5040T4R7NMGKV
Ind Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 36.4mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRR6028-5R0Y provided by its distributors.

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
FIXED IND 5UH 2.4A 36 MOHM SMD / 5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 36mOhm Max Nonstandard
Ind6.8X6.8X2.8Mm,5Uh30%2.4A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR6028-5R0Y
IND PWR SHLD 5UH 30% 100KHZ 7.5 FERRITE
FIXED IND 5UH 2.4A 36 MOHM SMD
100KHz 38MHz 2.1A 2.4A 7.5@7.96MHz 5¦ÌH 36m¦¸ ¡À30% , 6.8mm*6.8mm*3mm
SRR6028 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 5muH
POWER INDUCTOR SMD SHIELDED 5UH 2.4A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6028-5R0Y.