Wurth Elektronik 744062005

Power Choke Shielded Wirewound 5uH 30% 100KHz Ferrite 2.15A 0.046Ohm DCR T/R
$ 1.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744062005.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet6 pages11 years ago
Datasheet3 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.52%

CAD Models

Download Wurth Elektronik 744062005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.045Ohm DCR Automotive T/R
Wurth Elektronik7440530047
Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.4A 0.038Ohm DCR T/R
Wurth Elektronik744053005
FIXED IND 5.3UH 2.3A 40 MOHM SMD / 5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max 2323 (5858 Metric)
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2927

Descriptions

Descriptions of Wurth Elektronik 744062005 provided by its distributors.

Power Choke Shielded Wirewound 5uH 30% 100KHz Ferrite 2.15A 0.046Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 5UH 2.15A 46 MOHM SMD
100KHz 50MHz 2A 2.15A 5¦ÌH 46m¦¸ ¡À30% 2727 6.8mm*6.8mm*2.5mm
INDUCTORS, FIXED, WE-TPC 6823 5UH 2.15A .038OHM
WE-TPC 2727 (6868Metric) 0.268Lx0.268W 6.80mmx6.80mm 5muH
Inductor, Shielded, 5Uh, 2A, Smd; Inductance:5Μh; Rms Current (Irms):2.15A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.046Ohm |Würth Elektronik 744062005

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)