Bourns SRR6038-5R0Y

Inductor Power Shielded Wirewound 5uH 30% 100KHz 8.9Q-Factor Ferrite 2.9A 0.024Ohm DCR T/R
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6038-5R0Y.

Farnell

Datasheet5 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns SRR6038-5R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.602
Stock
257,500
17,496
Authorized Distributors
6
4
Inductance
5 µH
5 µH
Tolerance
30 %
30 %
Current Rating
2.9 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
24 mΩ
24 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3.7A 0.02Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 36.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.2A 0.03445Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.2A 0.0276Ohm DCR 2828 Automotive T/R

Descriptions

Descriptions of Bourns SRR6038-5R0Y provided by its distributors.

Inductor Power Shielded Wirewound 5uH 30% 100KHz 8.9Q-Factor Ferrite 2.9A 0.024Ohm DCR T/R
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
INDUCTOR, SHIELDED, 5UH, 2.95A, SMD; Inductance: 5µH; RMS Current (Irms): 2.9A; Inductor Construction: Shielded; Saturation Current (Isat): 2.95A; Product Range: SRR6038 Series; Inductor Case / Package: -; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6038-5R0Y.