Bourns SRR5028-5R3Y

Inductor Power Shielded Wirewound 5.3uH 30% 100KHz 7Q-Factor Ferrite 2.3A 0.04Ohm DCR T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR5028-5R3Y.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-93.29%

CAD Models

Download Bourns SRR5028-5R3Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.977
$ 0.977
Stock
46,475
86,045
86,045
Authorized Distributors
5
6
6
Inductance
5.3 µH
5.3 µH
5.3 µH
Tolerance
30 %
30 %
30 %
Current Rating
2.3 A
2.3 A
2.3 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
30 mΩ
30 mΩ
Q Factor
7
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.5Q-Factor Ferrite 2.4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 5uH 30% 100KHz 8.9Q-Factor Ferrite 2.9A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz Ferrite 3.5A 0.032Ohm DCR 2929 T/R
TAIYO YUDENNR10050T4R9N
Inductor Power Shielded Wirewound 4.9uH 30% 100KHz Ferrite 6A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz Ferrite 5.4A 0.0228Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRR5028-5R3Y provided by its distributors.

Inductor Power Shielded Wirewound 5.3uH 30% 100KHz 7Q-Factor Ferrite 2.3A 0.04Ohm DCR T/R
General Purpose Inductor, 5.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
FIXED IND 5.3UH 2.3A 40 MOHM SMD / 5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max Nonstandard
Ind5.8X5.8X2.8Mm,5.3Uh30%2.3A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR5028-5R3Y
FIXED IND 5.3UH 2.3A 40 MOHM SMD
SRR5028 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 5.3muH
5.3uH ±30% 1.9A SMD,5.8x5.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.