Wurth Elektronik 74404032150

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404032150.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
-26.19%

CAD Models

Download Wurth Elektronik 74404032150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.216
Stock
54,314
2,794,080
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
730 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
320 mΩ
Q Factor
-
12
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R
TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 15uH ±20% 100kHz 10 Q-Factor Ferrite 0.75A T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.77A 0.23Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.75A 0.312Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74404032150 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 15UH 730MA 300MOHM SMD
100KHz 23MHz 800mA 730mA 15¦ÌH 300m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
WE-LQS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 15muH
Wurth Elektronik 74404032150 パワーインダクタ
Inductor, Semi-Shielded, 15Uh, 20%, 0.73A; Inductance:15Μh; Rms Current (Irms):730Ma; Inductor Construction:Semishielded; Saturation Current (Isat):800Ma; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:3Mm Rohs Compliant: Yes |Würth Elektronik 74404032150

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)