Bourns SRN4012T-150M

Ind Power Semi-Shielded Wirewound 15uH ±20% 100kHz 10 Q-Factor Ferrite 0.75A T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012T-150M.

IHS

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.23%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.211
Stock
95,860
10,216
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
750 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
10
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R
TAIYO YUDENNRS4012T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.75A 0.312Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.77A 0.23Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.324Ohm DCR 1211 T/R
Ind Power Shielded 15uH 20% 100KHz 850mA 1616 T/R

Descriptions

Descriptions of Bourns SRN4012T-150M provided by its distributors.

Ind Power Semi-Shielded Wirewound 15uH ±20% 100kHz 10 Q-Factor Ferrite 0.75A T/R
Avnet Japan
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 24MHz 650mA 750mA 10@100kHz 15¦ÌH 260m¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm
IND SEMI-SHLD WIREWOUND 15UH 20% SMD
SMD SEMI-SHIELDED POWER INDUCTOR, 15UH, 20%, SRN4012T
FIXED IND 15UH 750MA 260MOHM SMD
SRN4012T Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 15muH
750mA 15uH ±20% 650mA SMD,4x4mm Power Inductors ROHS
Surface Mount Power Inductor, Srn4012T Series, 15 H, 20%, Semishielded, 0.26 Ohm, 750 Ma Rohs Compliant: Yes |Bourns, Inc. SRN4012T-150M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012T150M