What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS4012T150MDGJ

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.75A 0.312Ohm DCR 1515 T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS4012T150MDGJ.

Newark

Datasheet3 pages4 years ago
Datasheet2 pages10 years ago

Farnell

JRH Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
-7.46%

CAD Models

Download TAIYO YUDEN NRS4012T150MDGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.77A 0.23Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T150MDGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R Automotive AEC-Q200
Ind Power Shielded 15uH 20% 100KHz 850mA 1616 T/R
Ind Power Semi-Shielded Wirewound 15uH ±20% 100kHz 10 Q-Factor Ferrite 0.75A T/R

Descriptions

Descriptions of TAIYO YUDEN NRS4012T150MDGJ provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.75A 0.312Ohm DCR 1515 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
LLXND4040MKL150MDG,Wire Wound Ferrite Power Inductor
POWER INDUCTOR, 15UH, 750MA, 20%, 24MHZ;; POWER INDUCTOR, 15UH, 750MA, 20%, 24MHZ; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.26ohm; DC Current Rating:750mA; Self Resonant Frequency:24MHz; Inductor Case Style:4012; No. of Pins:2; Lead Spacing:2.8mm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS4012T 150MDGJ