TDK VLCF5020T-150MR90-1

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5020T-150MR90-1.

TDK

Datasheet4 pages7 years ago

TME

Newark

element14

JRH Electronics

Inventory History

3 month trend:
+10.70%

CAD Models

Download TDK VLCF5020T-150MR90-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 0.276Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.222Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.192Ohm DCR 1818 T/R

Descriptions

Descriptions of TDK VLCF5020T-150MR90-1 provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
VLCF Series 15 uH ±20 % 900 mA 0.35 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, 15UH, 0.9A, POWER LINE; Inductance: 15µH; RMS Current (Irms): 1.2A; Inductor Construction: Wirewound; Saturation Current (Isat): 900mA; Product Range: VLCF Series; Power Inductor Case: 5.3mm x 5mm x 2mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5020T-150MR90-1.