Wurth Elektronik 66200613722DEC

Terminal, Female, 30 to 26 AWG, Crimp, 3.00MM, 10MOHM, 250VAC, 5A, WR-MPC3
$ 0.265
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 66200613722DEC.

Wurth Elektronik

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-45.25%

CAD Models

Download Wurth Elektronik 66200613722DEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of Wurth Elektronik 66200613722DEC provided by its distributors.

TERMINAL, FEMALE, 30 TO 26 AWG, CRIMP, 3.00MM, 10MOHM, 250VAC, 5A, WR-MPC3
Contact, Socket, Crimp, 30-26Awg; Product Range:Wr-Mpc3 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Contact Plating:Tin Plated Contacts; For Use With:Wurth Elektronik Wr-Mpc3 Series Rohs Compliant: Yes |Würth Elektronik 66200613722DEC
Gender = Socket / Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size AWG Max. AWG = 26 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 0.13 / Wire Size mm2 Min. mm² = 0.05 / Current Rating A = 5 / Suitable for = WR-MPC3 Series Female Receptacle

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)