TE Connectivity 350777-1

$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350777-1.

Sager Electronics

Technical Drawing1 page8 years ago

TE Connectivity

HQonline

IHS

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.92%

CAD Models

Download TE Connectivity 350777-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series
TE Connectivity5-928247-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity794815-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350777-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, White Insulator, Plug
TE Connectivity 350777-1 Combination Connector 2 Contacts Female Unshrouded
Rectangular Power Connector, Housing, 2 Contacts, Plug
Plug Housing, 2Way; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:2Ways; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Svhc:No Svhc (15-Jan-2019); Colour:Opaque; Contact Rohs Compliant: Yes |Amp Te Connectivity 350777-1.
02P UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 350777-1 | Internal Number: 350777-1 | Alias Number: 403311533 | TE Connectivity | MATE-N-LOK
Positions = 2 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350777-1.
  • 350777-1..