Wurth Elektronik 64900913722DEC

WR-MPC4 Crimp Terminal, Male, 24AWG to 18AWG, Tin Plating
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 64900913722DEC.

Wurth Elektronik

Datasheet2 pages12 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-46.58%

CAD Models

Download Wurth Elektronik 64900913722DEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity1586317-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
HDR RA 1X01P .1 361/120 SN
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass

Descriptions

Descriptions of Wurth Elektronik 64900913722DEC provided by its distributors.

WR-MPC4 CRIMP TERMINAL, MALE, 24AWG TO 18AWG, TIN PLATING
WR-MPC4 Mini Power Connectors 4.20 mm
Wurth Elektronik 64900913722DEC 圧着端子
Connector Contact, Pin, 24-18 Awg, Crimp; Product Range:Wr-Mpc4 Series; Contact Gender:Pin; Contact Termination Type:Crimp; For Use With:Wr-Mpc4 Series Plug Connectors; Wire Size Awg Max:18Awg; Wire Size Awg Min:24Awg; Current Rohs Compliant: Yes |Würth Elektronik 64900913722DEC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)