TE Connectivity 1586315-1

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586315-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago

Electro Sonic

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-24.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586317-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
TE Connectivity794958-1
Rectangular Connector Contacts; 794958-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
TE Connectivity794956-3
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA

Descriptions

Descriptions of TE Connectivity 1586315-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 18AWG TO 22AWG, CRIMP; Product Range: VAL-U-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series C
VAL-U-LOK SKT BR SN 24-18 LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 24 – 18 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586315-1.