TE Connectivity 1586317-1

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586317-1.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago
Datasheet6 pages17 years ago

IHS

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+35.99%

CAD Models

Download TE Connectivity 1586317-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity794958-1
Rectangular Connector Contacts; 794958-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
TE Connectivity794956-3
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1586317-1 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
CONTACT SOCKET, 26-22AWG; Product Range: VAL-U-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series Connector Syste
VAL-U-LOK SKT BR SN 26-22 LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 26 – 22 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15863171