TE Connectivity 794957-1

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794957-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+1.70%

CAD Models

Download TE Connectivity 794957-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity1586316-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1586054-1
VAL-U-LOK PCB CONNECTOR CONTACT, MALE, CRIMP, PRE-TIN PLATING 16 AWG

Descriptions

Descriptions of TE Connectivity 794957-1 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Connector Headers and PCB Receptacles Crimping tin 22-26 AWG push-in
VAL-U-LOK PCB CONNECTOR CONTACT MALE CRIMP PRE-TIN PLATING 26 TO 22 AWG
Connector Contact, 22 AWG, 600 V AC, Crimp Termination Only
Power Pin Terminal, Brass, Tin Plated, 22-26AWG, 9A
VAL-U-LOK Series 22-26 AWG Insulation Crimp Strain Relief Pin Contact
CONN PIN 22-26AWG CRIMP TIN / Pin Contact Tin 22-26 AWG Crimp
Contact, 22Awg, Pin, Crimp; |Te Connectivity Amp 794957-1
Contact PIN Crimp ST Cable Mount 22-26AWG Reel Automotive
VAL-U-LOK Series Connector System
CONTACT, PIN, 26-22AWG, CRIMP; Product Range: PE Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series; W
VAL-U-LOK PIN BR SN 22-26AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 794957-1 | Internal Number: 794957-1 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty