Wurth Elektronik 5580870

Wa-clug Series Tin Plated Tubular Ring Terminal, M8 Stud Size, 70MM2 to 70MM2
$ 3.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 5580870.

Wurth Elektronik

Datasheet3 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity160000
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,1 TO 0 AWG
TE Connectivity160001
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TE Connectivity321873
Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated
Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Plated, Barrel Length 19.05mm

Descriptions

Descriptions of Wurth Elektronik 5580870 provided by its distributors.

WA-CLUG SERIES TIN PLATED TUBULAR RING TERMINAL, M8 STUD SIZE, 70MM2 TO 70MM2
Wurth Elektronik , WA-CLUG, M8, 8.4mm, 70mm
Terminal, Compression Lug, M8; Product Range:Waclug Series; Termination:Screw; Wire Size Awg Max:-; Conductor Area Csa:70Mm2; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Insulation:Non Insulated;rohs Compliant: Yes |Würth Elektronik 5580870

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)