TE Connectivity 160000

Solistrand Series Tin Plated Crimp Ring Terminal, M10 Stud Size, 1 to 0 AWG
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160000.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-91.69%

CAD Models

Download TE Connectivity 160000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated
Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Plated, Barrel Length 19.05mm
TERMINAL, FORK TERMINAL, NYLON INSULATED WITH INSULATION GRIP 12-10 AWG
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 160000 provided by its distributors.

SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,1 TO 0 AWG
Ring Tongue Terminal 1-(1/0)AWG 49.7mm 22.2mm Tin Loose Piece
TE CONNECTIVITY 160000Ring Tongue Terminal, SOLISTRAND Series, 3/8 ", M10, 0 AWG, 60 mm, Uninsulated
TE Connectivity , SOLISTRAND, M10, 10.5mm, 60.6mm
SOL. RING TONGUE Terminals and Splices
SOLISTRAND Splices Size 2 & Larger
Special Order: TERM,SOLIS R 1/0 M10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 1/0 AWG Wire Size: 42.5 – 60.5 mm² Wire Size: 83700 – 119500 CMA Stud Size: M10 Closed Ring Tongue Terminal 1/0 AWG 42.5 – 60.5 mm² 83700 – 119500 CMA | Ring Terminal | Part Number: 160000 | Internal Number: 160000 | Alias Number: CB4197-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty