TE Connectivity 160001

TE Connectivity 160001 TERMSOLIS Terminal 2/0 M10 Male Unshrouded
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160001.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.56%

CAD Models

Download TE Connectivity 160001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity160000
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,1 TO 0 AWG
TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated
Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Plated, Barrel Length 19.05mm
TE Connectivity321873
Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 160001 provided by its distributors.

TE Connectivity 160001 TERMSOLIS Terminal 2/0 M10 Male Unshrouded
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
Term, solis R 2/0 M10 Rohs Compliant: Yes |Amp Te Connectivity 160001
TERMINAL, RING TONGUE, 3/8", 2/0AWG
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, 3/8", 2/0AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:00AWG; Conductor Area CSA:76.3mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulated; SVHC:No SVHC (07-Jul-2017); Stud Size - Imperial:3/8"
Special Order: TERM,SOLIS R 2/0 M10 Terminal & Splice Type: Ring Tongue Wire Size: 00 AWG Wire Size: 60.6 – 76.3 mm² Wire Size: 119500 – 150500 CMA Stud Size: M10 Ring Tongue 00 AWG 60.6 – 76.3 mm² 119500 – 150500 CMA | Ring & Spade | Part Number: 160001 | Internal Number: 160001 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty