Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19221-0251

Lug Terminal, Tin, M12, 4/0 AWG, 19221 Series, Compression Style, Ring Tongue
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0251.

IHS

Datasheet1 page9 years ago

Molex

element14

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+10.54%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton

Descriptions

Descriptions of Molex 19221-0251 provided by its distributors.

Lug Terminal, Tin, M12, 4/0 AWG, 19221 Series, Compression Style, Ring Tongue
Molex round terminal Bare terminal, Compression Styleseries
Terminal, Compression Lug, M12, 0Awg; Pr |Molex 19221-0251
Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Plated, Barrel Length 19.05mm, Carton
BATTERY CABLE LUG PLTD (BCL-4012-PL) SPM | Molex Woodhead/Brad 19221-0251
Lug Terminal (4/0)AWG 59.54mm 24.99mm Tin Box
Connector, LUG TERMINAL, M12, 0000AWG, CRIMP;
Lug Terminal (4/0)AWGCopper 59.54mm Tin Bag
Ring Tongue Terminals 4/0 AWG, 1/2 STUD Battery Cable Lug
RING TONGUE TERMINAL, 4/0AWG, #1/2"
Cross Referenced to MOLEX - Part: MOL19221-0251
4/0 GA Tinned Eyelet 1/2" Stud
CONN RING FLAT 4/0AWG #1/2 CRIMP
Stud Size = 1/2 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 4 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 13.21 / Cable Lug Thickness mm = 3.43 / Cable Lug Width mm = 25.37 / Cable Lug Length mm = 59.54

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210251
  • 19221-0251-P
  • 19221-0251-P.
  • 19221-0251.
  • 192210251
  • BCL-4012-PL
  • BCL4012PL