TE Connectivity 321870

Terminal, Ring Tounge, Solistrand, 2/0 AWG, 5/16, Closed Barrel | Te Connectivity 321870
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321870.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-91.93%

CAD Models

Download TE Connectivity 321870 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity52045-1
Ring Terminal, 5/16 in Stud Size, 1/0 AWG, 600 V, Vinyl Insulated, Blue
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
TE Connectivity321868
TERMINAL, RING TOUNGE, SOLISTRAND, 3/8, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity321878
TERMINAL, RING ROUNGE, SOLISTRAND, 4/0, 3/8, STRAIGHT, CLOSED BARREL
Cable Accessories Splice Terminal (1/0)AWG Copper 20.1mm Electro Tin
Terminals Aluminum Mechanical Lug, 1 Hole, 1 Barrel, #14 - 2/0 AWG, 1/4 (6.4mm) Stud

Descriptions

Descriptions of TE Connectivity 321870 provided by its distributors.

TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TERMINAL, RING TONGUE, 5/16", 00AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 00AWG; Conductor Area CSA: 76.3mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulato
TERMINAL SOLIS R 2/0 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 00 AWG Wire Size: 67 – 70 mm² Wire Size: 119500 – 150500 CMA Stud Size: 5/16 M8 Ring Tongue 00 AWG 67 – 70 mm² 119500 – 150500 CMA | Ring Terminals & Spade Terminal | Part Number: 321870 | Internal Number: 321870 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321870.