Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 321873

Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
$ 4.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321873.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 321873 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity321870
TERMINAL, RING TOUNGE, SOLISTRAND, 2/0 AWG, 5/16, CLOSED BARREL | TE Connectivity 321870
TE Connectivity321878
Ring Tongue Terminal (4-0) AWG 55.32mm 27.61mm Tin Loose Piece
TE Connectivity326800
Lug Terminal, 9Mm, 0Awg, Crimp; Stud Siz |Te Connectivity Amp 326800
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton
Lug Terminal, Tin, M12, 4/0 AWG, 19221 Series, Compression Style, Ring Tongue

Descriptions

Descriptions of TE Connectivity 321873 provided by its distributors.

Ring Tongue Terminal (2/0)AWG 49.02mm 23.52mm Tin Loose Piece
BODY SOLIS RING 2/0 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 00 AWG Wire Size: 67 – 70 mm² Wire Size: 119500 – 150500 CMA Stud Size: M12 1/2 Ring Tongue 00 AWG 67 – 70 mm² 119500 – 150500 CMA | Ring Terminals & Spade Terminal | Part Number: 321873 | Internal Number: 321873 | TE Connectivity
Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:00Awg; Conductor Area Csa:70Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 321873.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321873.