Winbond W9825G6KH-6I

R-PDSO-G54 Surface Mount Tray 16MX16 ic memory 166MHz 5ns 10.16mm 268435456bit
$ 2.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9825G6KH-6I.

IHS

Datasheet42 pages4 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Winbond W9825G6KH-6I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.761
$ 3.055
Stock
337,869
420,341
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5 ns
5 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
Alliance MemoryAS4C1M16S-7TCNTR
AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synch DRAM - TSOP II-50
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J

Descriptions

Descriptions of Winbond W9825G6KH-6I provided by its distributors.

R-PDSO-G54 Surface Mount Tray 16MX16 ic memory 166MHz 5ns 10.16mm 268435456bit
Winbond SDRAM, 256Mbit, TSOP, 16Bit, 32M x 8 bit, 166MHz, 54
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54
Other Memories 256Mbit 166MHz 3V~3.6V

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9825G6KH6I