Winbond W9825G6KH-6

256Mb £¨16M x 16£© 16Mx16 3V 80mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16m*1mm
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W9825G6KH-6.

IHS

Datasheet42 pages4 years ago

Augswan

Inventory History

3 month trend:
+319%

CAD Models

Download Winbond W9825G6KH-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.055
$ 2.761
Stock
404,138
337,875
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5 ns
5 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨2M x 32£© 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86
Alliance MemoryAS4C1M16S-7TCNTR
AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synch DRAM - TSOP II-50

Descriptions

Descriptions of Winbond W9825G6KH-6 provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 3V 80mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16m*1mm
Flash Memory; W9825G6KH-6; WINBOND; RAM, SDRAM; Parallel; 3.6 V; 3 V
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II
EAR99 Surface Mount Tray 16MX16 ic memory 166MHz 5ns 10.16mm 268435456bit
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 256MBIT 166MHZ 54TSOP
Other Memories 256(16MX16)MB 166MHz 3V~3.6V
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9825G6KH6