ISSI IS42S16160G-6TLI

32MEG X 8, 16MEG X16 256MB Synchronous Dram | IC Dram 256M Parallel 54TSOP
$ 4.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16160G-6TLI.

IHS

Datasheet63 pages12 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download ISSI IS42S16160G-6TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 5.1
Stock
207,823
145,945
Authorized Distributors
2
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
256 Mb
256 Mb
Address Bus Width
15 b
15 b
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2010-12-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

Synchronous DRAM 256Mb 32Mx8 166MHz 3.3V 6ns 54-Pin TSOPII Tray
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
R-PDSO-G54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 10.16mm 268435456bit
256Mb £¨32M x 8£© 32Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm
IC DRAM 256M PARALLEL 54TSOP / 32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM

Descriptions

Descriptions of ISSI IS42S16160G-6TLI provided by its distributors.

32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II
EAR99 Surface Mount Tray 16MX16 ic memory 166MHz 5.4ns 22.22mm 160mA
DDR SDRAM, 16Mx16, 3.3V, 8K, TSOP2-54,RoHS
ISSI SCT
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
Dynamic Random Access Memory (DRAM)
Sdram, 256Mbit, 166Mhz, Tsop-Ii-54; Dram Memory Configuration:16M X 16Bit; Memory Case Style:Tsop-Ii; No. Of Pins:54Pins; Ic Interface Type:Parallel; Access Time:5.4Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16160G-6TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16160G6TLI