
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | W25Q80EWUXIE TR | 0 | 4K | |||||||||
| Microchip USA | W25Q80EWUXIE TR | 2,684 | 3K | Tray | 4d | |||||||
| Win Source | WS-W25Q80EWUXIE TR | 84,120 | 55 | 15h | ||||||||
| Hi-Tech Circuit Group Ltd. | W25Q80EWUXIE TR | 1,500 | 5d | |||||||||
| UnikeyIC | W25Q80EWUXIE TR | 5,243 | 4 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Winbond W25Q80EWUXIE TR.
Download Winbond W25Q80EWUXIE TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Winbond W25Q80EWUXIE TR provided by its distributors.
Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:
Download datasheets and manufacturer documentation for Winbond W25Q80EWUXIE TR.