Microchip SST26WF040B-104I/MF

NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 8ns 8-Pin WDFN EP Tube
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF040B-104I/MF.

Microchip

Datasheet96 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.90%

CAD Models

Download Microchip SST26WF040B-104I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.274
$ 1.46
Stock
54,728
85,288
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Density
4 Mb
-
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
1.65 V
-
Max Supply Voltage
1.95 V
-

Supply Chain

Projected EOL Date2039-01-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube / IC FLASH 4MBIT 80MHZ 8SOIC
NOR Flash Serial-SPI 3.3V 4M-bit 4M x 1 15ns 8-Pin SOIC N / IC FLASH 4MBIT 75MHZ 8SO
IC FLASH 4MBIT 75MHZ 8SO / NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC W T/R
NOR Flash Serial-SPI 3.3V 4Mbit 512K x 8bit 8ns 8-Pin VFQFPN EP T/R
2.7V To 3.6V 4Mbit Spi Serial Flash, 8 Tdfn-S 6X5x0.8Mm Tube

Descriptions

Descriptions of Microchip SST26WF040B-104I/MF provided by its distributors.

NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 8ns 8-Pin WDFN EP Tube
Serial Flash, 4Mbit, 104Mhz, Wdfn-8; |Microchip Technology SST26WF040B-104I/MF
Serial Flash, 1.65 - 1.95 V, 4 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Microchip SCT
SERIAL FLASH, 4MBIT, 104MHZ, WDFN-8; Flash Memory Type: Serial NOR; Memory Size: 4MB; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: WDFN; No. of Pins: 8Pins; Clock Frequency: 104MHz; Access

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF040B-104IMF
  • SST26WF040B104I/MF