WIMA MKS4J024702F00KSSD

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS4J024702F00KSSD.

IHS

Datasheet13 pages4 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
-10.79%

CAD Models

Download WIMA MKS4J024702F00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

PanasonicECQE6473KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E6473KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6473KF3
Yageo GroupR60PI2470AA30K
Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 0.047uF 630V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Loose
Yageo GroupR60PI24705030K
Cap Film 0.047uF 630V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Cap Film 0.047uF 630V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Ammo

Descriptions

Descriptions of WIMA MKS4J024702F00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 10% 47nF 400V
Capacitor Capacitance tolerance: ±10% Dielectric: PET IEC-climate category: 55/100/56 Pitch: 7.5 mm Capacitance: 47 nF Rated voltage: 630 VDC / 300 VAC ø d: 0.7 mm
CAPACITOR, 10%, 0.047UF, 630V; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 10%, 0.047UF, 630V; Capacitance:0.047µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:Through Hole; External Depth:12.5mm; External Length / Height:10.3mm; External Width:5.7mm; No. of Pins:2

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA