Panasonic ECQ-E6473KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6473KF3
$ 0.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6473KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-35.43%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.167
$ 0.167
Stock
49,385
44,072
44,072
Authorized Distributors
6
4
4
Capacitance
47 nF
47 nF
47 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
18.4912 mm
18.4912 mm
18.4912 mm

Related Parts

PanasonicECQU2A473KLA
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQU2A473KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E4473KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KF3
Yageo GroupR82EC2470DQ60K
Film Capacitor, 0.047 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2470AA60K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR82IC2470DQ50K
Cap Film 0.047uF 250V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105¡ãC Automotive Ammo

Descriptions

Descriptions of Panasonic ECQ-E6473KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6473KF3
Radial FILM CAPACITOR ECQ-E(F) 630V 0.047muF ±10% 0.472Lx0.256W 12.00mmx6.50mm
Cap Film 0.047uF 630V PET 10% (12 X 6.5 X 18.5mm) Radial 5mm 105C Ammo Pack
ECQE (F) Series 630 V 0.047uF Crimped LS=5mm Metallized Polyester Film Capacitor
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America