WIMA MKS2J021001H00KSSD

Cap Film 0.01uF 630V PET 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
$ 0.298
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2J021001H00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.298
$ 0.205
Stock
29,496
11,010
Authorized Distributors
4
2
Capacitance
10 nF
10 nF
Dielectric
PET
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-03-12

Related Parts

PanasonicECQE6103KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.01uF,10%,Blk ST
Cap Film 0.01uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Yageo GroupR60PF2100AA6AK
Film Capacitor, 0.01 uF, 220 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial 10mm 100C Bulk
MKS film capacitor, 10 nF, ±10 %, 630 V (DC), PET, 10 mm, MKS4J021003C00KSSD

Descriptions

Descriptions of WIMA MKS2J021001H00KSSD provided by its distributors.

Cap Film 0.01uF 630V PET 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 10% 10nF 220V
CAP, 0.01µF, 630V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 Series; Capacitor Ca; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA