Yageo Group R60PF2100AA6AK

Film Capacitor, 0.01 uF, 220 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PF2100AA6AK.

IHS

Datasheet26 pages2 years ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-37.96%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.225
$ 0.225
Stock
20,796
9,273
9,273
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQE6103KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.01uF,10%,Blk ST
Cap Film 0.01uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial 10mm 100C Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116
Cap, 0.01Uf, 630V, Film, Radial Rohs Compliant: Yes |Epcos B32529C8103K189
Cap Film 0.01uF 630V PET 10% (7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group R60PF2100AA6AK provided by its distributors.

Film Capacitor, 0.01 uF, 220 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
R60 Radial film capacitor 0.512Lx0.157W 13.00mmx4.00mm ±10% 10000pF 220V
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01Uf, Through Hole Mount
CAP, 0.01UF, 630V, FILM, RADIAL; Capacitance: 0.01µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.