Yageo Group MMK10103K630A01L4BULK

Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial 10mm 100C Bulk
$ 0.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK10103K630A01L4BULK.

IHS

Datasheet1 page2 years ago
Datasheet11 pages21 years ago

Electro Sonic

Inventory History

3 month trend:
-5.90%

CAD Models

Download Yageo Group MMK10103K630A01L4BULK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.455
Stock
49,875
12,758
Authorized Distributors
4
6
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-10-17
LTD Date2026-04-30

Related Parts

PanasonicECQE6103KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR60PF2100AA6AK
Film Capacitor, 0.01 uF, 220 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (7.2 X 3 X 6.5mm) Radial 5mm 125°C Bulk
Cap Film 0.01uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Capacitor Film 0.01uF 630VDC/250VAC PET 10% 12.5 X 4.1 X 13.1mm RDL 10mm Loose in Box

Descriptions

Descriptions of Yageo Group MMK10103K630A01L4BULK provided by its distributors.

Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial 10mm 100C Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.01uF, 5116
Foil capacitor 10nF 630VDC/220VAC 10mm
CAP FILM 10000PF 10% 630VDC RAD
Film Capacitors 630volts 0.01uF 10% LS 10mm
MMK10103K630A01L4BULK, YAGEO / KEMET ELECTRONICS
10Nf63 10%v |Kemet MMK10103K630A01L4BULK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMK10-103K630A01L4BULK