WIMA MKS2J021001H00KO00

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2J021001H00KO00.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.298
Stock
11,010
29,496
Authorized Distributors
2
4
Capacitance
10 nF
10 nF
Dielectric
-
PET
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2J021001H00KO00 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Tape and Roll
CAP FILM 10000PF 10% 630VDC RAD
MKS2 10NF 630V 5MM 10% R

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA