Panasonic ECQE6103KF

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE6103KF.

RS (Formerly Allied Electronics)

Datasheet19 pages13 years ago

Newark

Panasonic SCT

TME

Electro Sonic

Inventory History

3 month trend:
+73.61%

CAD Models

Download Panasonic ECQE6103KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 400V PET 10% (7.2 X 3 X 6.5mm) Radial 5mm 125°C Bulk
Yageo GroupR60PF21005030K
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9mm) Radial Wound 10mm 105C Automotive Bag
Yageo GroupR60PF2100AA6AK
Film Capacitor, 0.01 uF, 220 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQE6103RKF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial Wound 5mm 125C Automotive T/R

Descriptions

Descriptions of Panasonic ECQE6103KF provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.01uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 10000pF ±10% 0.472Lx0.177W 12.00mmx4.50mm
Cap Film 0.01uF 630VDC PET 10% 12 X 4.5 X 7.5mm RDL 10mm Bulk
Capacitor 0.01 uF 630 Volt PLYE 10% 12x4.5x7.5mm Radial 10mm Bulk
Panasonic ECQE6103KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 630 V 0.01 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Cap Film 0.01uF 100V PET 10% Radial 10mm 105°C Bulk/Bag
Avnet Japan
CAPACITOR POLY FILM, 0.01UF, 630VDC, ±10; CAPACITOR POLY FILM, 0.01UF, 630VDC, ±10%, RAD; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6103KF
  • ECQ-E6103KF.
  • ECQE 6103KF