Wieland 70.310.1040.0

Wieland 70.310.1040.0 revos BASIC 500V 10 Pin + PE revos BASIC 500V Insert
$ 9.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 70.310.1040.0.

IHS

Datasheet4 pages20 years ago

Master Electronics

Newark

TME

Inventory History

3 month trend:
-23.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity770580-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
TE Connectivity282109-1
AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube

Descriptions

Descriptions of Wieland 70.310.1040.0 provided by its distributors.

Wieland 70.310.1040.0 revos BASIC 500V 10 Pin + PE revos BASIC 500V Insert
RECTANGULAR INSERT, PLUG, 10+PE POSITION, 2ROW, SCREW; Product Range:revos BASIC Series; No. of Contacts:11Contacts; Rectangular Shell Size:10B; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Contact
Rectangular Insert, Plug, 10+Pe Position, 2Row, Screw; Rango De Producto:Serie Revos Basic; Núm. De Contactos:11; Núm. De Filas:2; Género:Macho; Tamaño De Carcasa Rectangular:10B; Contacto, Género:Pin; Conductor, Tamaño Awg Min:14Awg |Wieland Electric 70.310.1040.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)