TE Connectivity 1658608-4

Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
$ 5.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658608-4.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet3 pages15 years ago
Datasheet8 pages15 years ago
Datasheet11 pages27 years ago
Datasheet8 pages28 years ago

IHS

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-6.82%

CAD Models

Download TE Connectivity 1658608-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
D Sub Connector, Standard, Plug, 17D Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1658611-4
D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 1658611-4
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
AmphenolL17DEFRA09P
Connector, D Sub, Plug, 9Pos; |Amphenol Communications Solutions L17DEFRA09P
AmphenolL117DEFRA09P
D SUB CONN, PLUG, 9POS, IDC / IDT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 1658608-4 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
TE Connectivity 1658608-4 D Subminiature Connector 9 Contacts Male Unshrouded
Connector, Standard Cable; Thermoplastic; Black; UL 94V-0; Phosphor Bronze
Subminiature D Connector 9 pos. 1.21x0.60x0.49 in. 28-26 AWG Thermoplastic
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:De; Product Range:Amplimite Hdf-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658608-4.
09 POS HDF PLUG, MS, LEAD FREE Number of Positions: 9 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658608-4 | Internal Number: 1658608-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658608-4.