TE Connectivity 282109-1

AMP Superseal 1.5 18-16 AWG Male Terminal (4, 000 Units per Reel)
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282109-1.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

HQonline

JRH Electronics

Inventory History

3 month trend:
+54.36%

CAD Models

Download TE Connectivity 282109-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586039-2
Rectangular Power Connector, 2 Contacts, VAL-U-LOK Series, PCB Mount, Through Hole, Header
TE Connectivity1586037-4
CONN HEADER VERT 4POS 4.2MM / Connector Header Through Hole 4 position 0.165" (4.20mm)
TE Connectivity1586037-2
TE Connectivity 1586037-2 Connector Male Unshrouded Vertical Header NO PEGS 2P

Descriptions

Descriptions of TE Connectivity 282109-1 provided by its distributors.

AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)
MINI MIC TAB CONTACT Terminal & Splice Type: Tab Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 1.5 mm .059" .031" | TE Connectivity
CONTACT, CRIMP, PIN, 18-15AWG, REEL; Product Range: SUPERSEAL 1.5 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 15AWG; Contact Plating: Tin Plated Contacts; For Use With: Superseal 1.5 Series
Contact Plating = Tin / Suitable for = Superseal 1.5 Series Connectors / Wire Size mm2 Min. mm² = 0.75 / Packaging = Tape & Reel / Series = Superseal / Gender = Plug / Wire Size AWG Max. AWG = 15 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 17 / Current Rating A = 14

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282109-1.