Molex 43031-0007

Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43031-0007.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet1 page13 years ago
Datasheet2 pages4 years ago

Farnell

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
-42.76%

CAD Models

Download Molex 43031-0007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
MICRO-FIT 3.0 CRIMP TERM. PIN W/GOLD PLATED TIN/BRASS ALLOY CONTACT 26-30 AWG
TE Connectivity170363-1
26 Pos Male Signal/Power Connector, 7A/9.5A, 600V, 2.54mm Pitch
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794608-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1-794612-0
TE Connectivity Tin-Plated Crimp Terminal Male Contact Micro MATE-N-LOK Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Molex 43031-0007 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag
Connector, Shell; Pin; Commercial Mate-N-Lok; 13; 250; Phosphor Bronze; Pre-Tin
Signal and Industrial Connectors; MOLEX; 43031-0007; Straight; US; 2; Crimp
Terminal, Pin, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 43031 Series
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
Headers & Wire Housings MICROFIT 3.0 CRMP 20-24AWG MA
Cross Referenced to MOLEX - Part MOL43031-0007
Molex 43031-0007 20-24AWG Microfit M-pin
MicroFit 3.0 M Crp Term Lse 15Au 20-24
CONTACT, PIN, 24-20AWG, CRIMP; Product Range:Micro-Fit 3.0 43031 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.430310007
  • 0430310007
  • 430-31-0007
  • 43031-0007.
  • 430310007