TE Connectivity 770580-1

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770580-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+6.44%

CAD Models

Download TE Connectivity 770580-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1586000-0
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
TE Connectivity794781-1
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-794616-0
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 10 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770580-1 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 10; 600 VAC; Plug; Double-Row; Nylon; Plug; White
TE Connectivity 770580-1 Plug House Connector 10 Positions Female Shrouded
Plug & Socket Housing, Plug, Nylon; Product Range:Mini Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:10Positions; Pitch Spacing:4.14Mm; For Use With:Mini-Universal Mate-N-Lok Connectors; Body Material:Nylon; Colour:Whiterohs Compliant: Yes |Amp Te Connectivity 770580-1.
CONNECTOR, RECEPT; No. of Contacts: 10Contacts; Product Range: MATE-N-LOK Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: 4.14mm; Gender: Plug; Contact Gender: -; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Connector Shell Size: -; No. of Rows: 2Rows; SVHC: No SVHC (15-Jan-2019); Colour: White; Contact Termination: Crimp
Pin housing Temperature range: -20 ... 105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / Straight / Accepts Male or Female Contacts Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Poles: 10 Rated voltage: 600 V
10P MINI UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770580-1 | Internal Number: 770580-1 | Alias Number: 0-0770580-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770580-1.
  • 770580-1..