Wieland 57.904.6355.0

Terminal Block, Fused, 22-10Awg, 1/4In; No. Of Rohs Compliant: Yes Tions; |Wieland Electric 57.904.6355.0
$ 6.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 57.904.6355.0.

Master Electronics

Datasheet900 pages24 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+19.67%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Connector Housing, Single Row, SL 70066 Series, Receptacle, 2 Ways, 2.54 mm
Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits

Descriptions

Descriptions of Wieland 57.904.6355.0 provided by its distributors.

Terminal Block, Fused, 22-10Awg, 1/4In; No. Of Rohs Compliant: Yes Tions; |Wieland Electric 57.904.6355.0
Fused Terminal Block DIN Rail Wire Size: 22 AWG
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A Cardboard
SELOS WK4THSI6.3/U FLIP TOP FUSE TERMINAL
FUSE TERMINAL WK 4/THSI6,3 U /V0
TERMINAL BLOCK, FUSED, 22-10AWG, 1/4IN; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:800V 19C1174

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)