Descriptions of TE Connectivity 282104-1 provided by its distributors.
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Automotive Box
Superseal 1.5 Series Black 2 Position Receptacle Tab Connector
Combination Line Connector, 2 Contact(s), Male, Wire Terminal
2-Pos Signal Receptacle, 14A, 24V, IP67, Crimp, Wire-to-Wire
TE Connectivity Centerline wire-to-wire connector CASE, AMP Superseal 1.5series, 2road, Male plug
Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors
Tab Housing, 2Way; |Te Connectivity Amp 282104-1
IC MCU 32BIT 256KB FLASH 100LQFP
2 Position Cap Housing AMP Superseal 1.5mm
Superseal 1.5 Series Housing 3-Pos., Plug
AMP SUPERSEAL 1.5 SERIES 2P CA
AMP Superseal 1.5 2 Way Cap Connector
Ethernet Connector (RJ45 RJ11)
Pin housing/Superseal 2-pin 2P
TAB HOUSING, 2WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6mm; For Use With: Superseal 1.5 Series Connectors; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 2.4mm; Cable Dia
AMP SUPERSEAL 1.5 SERIES 2P CA Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Amp Superseal 1.5Mm & Connector Housing | 12 V | Part Number: 282104-1 | Internal Number: 282104-1 | Alias Number: AMP-0-0282104-1 | 1.5 mm | TE Connectivity | SUPERSEAL