Molex 50-57-9002

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9002.

Sager Electronics

Datasheet1 page5 years ago

IHS

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-27.12%

CAD Models

Download Molex 50-57-9002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity2-382811-1
TE Connectivity AMPMODU Shunt Cap, 2-Pos, 2.54mm Pitch, Black, Tin/Nickel Plated Contacts
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity382811-5
SHUNT ECON LP ASSY, SHUNT, ECON, PHBRSN, BLACK | TE Connectivity 382811-5
TE Connectivity3-641536-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-57-9002 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Circuits, Black
CONN. RECT. HOUSING CRIMP 2.54MM PITCH 2 CIR. SL W-TO-B SNGL NON-POL.
Connector, Rcpt, 2Pos, 1Row, 2.54Mm; |Molex 70066-0001
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Bag
Avnet Japan
Molex Connector Housing, 2-Pos, 2.54mm Pitch, 1 Row
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
2.54mm 1x2P 2 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 50579002 SL Crimp Housing 2 Pin 2.54 Mm Black Non-polarised
2 Position Receptacle Female Socket Housing 2.54mm Cable Mount
Headers & Wire Housings SL 2.54MM CRMP HSG 1X02 VERS A
SL Housing, Receptacle, 2 Poles, 1 Rows, 2.54mm Pitch
Cross Referenced to MOLEX - Part MOL50-57-9002
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Product Range: SL 70066 Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; For Use With: Molex SL 70058 & 71851 Series Crimp Socket Contacts; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579002
  • 0050579002.
  • 050579002
  • 50-57-9002.
  • 50579002
  • 70066-0001