TE Connectivity 2-382811-1

TE Connectivity AMPMODU Shunt Cap, 2-Pos, 2.54mm Pitch, Black, Tin/Nickel Plated Contacts
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-382811-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
-20.77%

CAD Models

Download TE Connectivity 2-382811-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.142
$ 0.142
Stock
1,168,125
2,981,963
2,981,963
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
2
2
2
Number of Pins
2
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
4.3 A
4.3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions65474-002LF
Amphenol ICC Mini-Jump Jumper Cap, 2-Way, 2.54mm Pitch, Blue, Tin-Plated Contacts
Amphenol Communications Solutions63429-202LF
Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity1-881545-1
TE Connectivity 1-881545-1 AMP Shunt Pre-Assembled Female Unshrd Header Housing
Amphenol Communications Solutions68786-202LF
Signal and Industrial Connectors; AMPHENOL; 68786-202LF; Straight; 1; Through Hole; 2
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 2-382811-1 provided by its distributors.

TE Connectivity AMPMODU Shunt Cap, 2-Pos, 2.54mm Pitch, Black, Tin/Nickel Plated Contacts
Post Shunts Product Highlights: Shunt Type = Economy Number of Positions = 2 2.54 mm Centerline Tin over Nickel Contact Mating Area Plating Material Shunt Style = Open Top
SHUNT JUMPER, 2WAY, 2.54MM; Accessory Type: Shunt; For Use With: Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Category: CSA Certified. UL recognised; Colour
SHUNT, ECON, PHBRSN, BLACK Shunt Type: Economy Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Economy Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 2-382811-1 | Internal Number: 2-382811-1 | .1" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-382811-1.