Wieland 57.504.9055.0

Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail
$ 4.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 57.504.9055.0.

IHS

Datasheet2 pages24 years ago

Master Electronics

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+145%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Receptacle
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descriptions

Descriptions of Wieland 57.504.9055.0 provided by its distributors.

Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail
Wieland 57.504.9055.0 selos Earth DIN Block WK 4 SL/ U /V0 Gr/Yell
Ground Terminal Block, 6mm, Grn/Ylw
2 Position 20-10 AWG Terminal Block
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 22-10AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:800V 02
Terminal Block, Din Rail, 2 Position, 22-10Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:-; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Wieland Electric 57.504.9055.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)