Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 03-06-1022

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-06-1022.

Sager Electronics

Datasheet3 pages9 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+2.40%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 03-06-1022 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
03-06-1022 Molex Pin & Socket Connectors 2 CIRCUIT RECEPTACLE datasheet, inventory, & pricing.
Conn Housing RCP 2Power POS 3.68mm Crimp ST Panel Mount Natural Standard .062 Bag
2-Position Receptacle Housing for Male or Female Contacts Natural Free Hanging
STANDARD .062" SERIES 3.68MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 1625
Molex Connector housing, 2road, 3.68mmPitch, 1line
1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears
Molex 03061022 Pin Housing 2 Pins 3.68mm Spacing Natural 1Pc
02P POWER CON RECEPT PANEL MOUN RoHSconf
P=3.68mm Housings (Wire To Board / Wire To Wire ) ROHS
Crimp housing [Molex] 0306-1022 Crimp housing
Receptacle Pin or Socket Housing 2P
CONN RECEPT 2POS .062 PANEL MNT
Connector Housing, Rcpt, 2Pos; Product Range:standard .062" 1625 Series; Gender:receptacle; No. Of Positions:2Ways; Pitch Spacing:3.68Mm; For Use With:molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003061022
  • 003061022
  • 0306-1022
  • 03061022
  • 3061022