TE Connectivity 282837-2

Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282837-2.

Electro Sonic

Datasheet109 pages19 years ago

TE Connectivity

Sager Electronics

element14 APAC

IHS

Inventory History

3 month trend:
-41.45%

CAD Models

Download TE Connectivity 282837-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity796690-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB,2 POSITION,5.00 MM,300 VAC,17.5 A, GREEN
Phoenix Contact1805517
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1755583
Terminal block; PCB; Plug for Unshrouded Header; 2 position; 10A; 630V
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 282837-2 provided by its distributors.

Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-16, 13.5 A, screw connection, green, 282837-2
Connector Terminal Blocks F 2 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity 282837-2 Terminal Block 5.08MM PCB Mount 2P
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERM BLK 2P SIDE ENT 5.08MM PCB / 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TERMINAL BLOCK, PCB, 2 POSITION, 30-16AWG; Pitch Spacing:5.08mm; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.4mm²; Wire Connection Method:Screw; Rated Current:13.5A
TERMI-BLOK PCB MOUNT 2P Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 2 Header Wire-to-Board .2" | Part Number: 282837-2 | Internal Number: 282837-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282837-2.